Direct

5700100333 | |
|---|---|
DigiKey Part Number | 350-1382-ND |
Manufacturer | |
Manufacturer Product Number | 5700100333 |
Description | LED CBI 2MM 3X1 YELLOW RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Yellow (x 3) Diffused, Tinted 2.1V 20mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5700100333 Models |
Category | Current 20mA |
Manufacturer Dialight | Millicandela Rating 8mcd |
Series | Viewing Angle 70° |
Packaging Bulk | Lens Type Diffused, Tinted |
Part Status Obsolete | Lens Style Round with Domed Top |
Color Yellow (x 3) | Lens Size 2.00mm Dia |
Wavelength - Peak 588nm | Voltage Rating 2.1V |
Configuration 3 High | Mounting Type Through Hole, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5700100333F | Dialight | 63 | 350-1808-ND | 3,06000 € | Direct |


