
5700100333F | |
|---|---|
DigiKey Part Number | 350-1808-ND |
Manufacturer | |
Manufacturer Product Number | 5700100333F |
Description | LED CBI 2MM 3X1 YLW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Yellow (x 3) Diffused, Tinted 2.1V 20mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5700100333F Models |
Category | Millicandela Rating 12.6mcd |
Manufacturer Dialight | Viewing Angle 38° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 2.00mm Dia |
Color Yellow (x 3) | Voltage Rating 2.1V |
Wavelength - Peak 585nm | Mounting Type Through Hole, Right Angle |
Configuration 3 High | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 25 | 2,01400 € | 50,35 € |
| 100 | 1,75380 € | 175,38 € |
| 500 | 1,54128 € | 770,64 € |
| 1.000 | 1,47211 € | 1.472,11 € |
| 2.000 | 1,41358 € | 2.827,16 € |
| 5.000 | 1,34982 € | 6.749,10 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

