Direct

5700100111 | |
|---|---|
DigiKey Part Number | 350-1381-ND |
Manufacturer | |
Manufacturer Product Number | 5700100111 |
Description | LED CBI 2MM 3X1 RED RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red (x 3) Diffused, Tinted 2V 20mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5700100111 Models |
Category | Current 20mA |
Manufacturer Dialight | Millicandela Rating 15mcd |
Series | Viewing Angle 70° |
Packaging Bulk | Lens Type Diffused, Tinted |
Part Status Obsolete | Lens Style Round with Domed Top |
Color Red (x 3) | Lens Size 2.00mm Dia |
Wavelength - Peak 627nm | Voltage Rating 2V |
Configuration 3 High | Mounting Type Through Hole, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5700100111F | Dialight | 782 | 350-1807-ND | 3,03000 € | Direct |


