Similar

5690303333F | |
|---|---|
DigiKey Part Number | 5690303333F-ND |
Manufacturer | |
Manufacturer Product Number | 5690303333F |
Description | LED CBI 3MM 2X2 YELLOW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 2 Wide Yellow (x 4) Diffused, Tinted 1.8V 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 10mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Yellow (x 4) | Voltage Rating 1.8V |
Wavelength - Peak 585nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High x 2 Wide | Base Product Number |
Current 2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5690103333F | Dialight | 0 | 350-1780-ND | 3,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,00032 € | 750,08 € |
| Unit Price without VAT: | 3,00032 € |
|---|---|
| Unit Price with VAT: | 3,57038 € |


