
5690103333F | |
|---|---|
DigiKey Part Number | 350-1780-ND |
Manufacturer | |
Manufacturer Product Number | 5690103333F |
Description | LED CBI 3MM 2X2 YLW RA PCMNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 2 Wide Yellow (x 4) Diffused, Tinted 2.1V 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 10mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.00mm Dia |
Color Yellow (x 4) | Voltage Rating 2.1V |
Wavelength - Peak 585nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High x 2 Wide | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 25 | 2,11520 € | 52,88 € |
| 100 | 1,84430 € | 184,43 € |
| 500 | 1,62326 € | 811,63 € |
| 1.000 | 1,55131 € | 1.551,31 € |
| 2.000 | 1,49043 € | 2.980,86 € |
| 5.000 | 1,42411 € | 7.120,55 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |

