56807444443 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 8,14276 €
Datasheet
Image for 56807444443 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56807444443

DigiKey Part Number
350-1316-ND
Manufacturer
Manufacturer Product Number
56807444443
Description
LED CBI 3MM 4X3 GRN/YL RA PCMNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High x 3 Wide Green, Yellow (x 12) Diffused 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Product Attributes
Filter Similar Products
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
6.3mcd Green, 4.3mcd Yellow
Series
Viewing Angle
80°
Packaging
Bulk
Lens Type
Diffused
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Green, Yellow (x 12)
Lens Size
3mm, T-1
Wavelength - Peak
565nm, 585nm
Voltage Rating
2.1V
Configuration
4 High x 3 Wide
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
56807444443FDialight056807444443F-ND8,14276 €Direct
Obsolete
This product is no longer manufactured. View Substitutes