
56807444443F | |
|---|---|
DigiKey Part Number | 56807444443F-ND |
Manufacturer | |
Manufacturer Product Number | 56807444443F |
Description | LED CBI 3MM 4X3 GRN/YELLOW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High x 3 Wide Green, Yellow (x 12) Clear 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 6.3mcd Green, 4.3mcd Yellow |
Manufacturer Dialight | Viewing Angle 80° |
Series | Lens Type Clear |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green, Yellow (x 12) | Voltage Rating 2.1V |
Wavelength - Peak 565nm, 585nm | Mounting Type Through Hole, Right Angle |
Configuration 4 High x 3 Wide | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 8,14276 € | 854,99 € |
| Unit Price without VAT: | 8,14276 € |
|---|---|
| Unit Price with VAT: | 9,68988 € |

