56802433333 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 5,93900 €
Datasheet
Image for 56802433333 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56802433333

DigiKey Part Number
350-1305-ND
Manufacturer
Manufacturer Product Number
56802433333
Description
LED CBI 3MM 4X3 YELLOW RA PCMNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High x 3 Wide Yellow (x 12) Diffused, Tinted 1.8V 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
2mA
Manufacturer
Dialight
Millicandela Rating
1.6mcd
Series
Viewing Angle
60°
Packaging
Bulk
Lens Type
Diffused, Tinted
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Yellow (x 12)
Lens Size
3mm, T-1
Wavelength - Peak
585nm
Voltage Rating
1.8V
Configuration
4 High x 3 Wide
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
56802433333FDialight056802433333F-ND5,93900 €Direct
Obsolete
This product is no longer manufactured. View Substitutes