
56802433333F | |
|---|---|
DigiKey Part Number | 56802433333F-ND |
Manufacturer | |
Manufacturer Product Number | 56802433333F |
Description | LED CBI 3MM 4X3 YELLOW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High x 3 Wide Yellow (x 12) Diffused, Tinted 1.8V 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 1.6mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Yellow (x 12) | Voltage Rating 1.8V |
Wavelength - Peak 585nm | Mounting Type Through Hole, Right Angle |
Configuration 4 High x 3 Wide | Base Product Number |
Current 2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 5,93900 € | 1.247,19 € |
| Unit Price without VAT: | 5,93900 € |
|---|---|
| Unit Price with VAT: | 7,06741 € |

