Similar

5640700808F | |
|---|---|
DigiKey Part Number | 5640700808F-ND |
Manufacturer | |
Manufacturer Product Number | 5640700808F |
Description | LED CBI 3MM 3X1 GRN/YELLOW RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 2), Green, Yellow (x 1) 2.3V Green, 2V Green, 2V Yellow Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 2), Green, Yellow (x 1) | |
Wavelength - Peak | 565nm, 585nm | |
Configuration | 3 High | |
Current | - | |
Millicandela Rating | 8.5mcd Green, 6.3mcd Green, 4.3mcd Yellow | |
Viewing Angle | - | |
Lens Type | - | |
Voltage Rating | 2.3V Green, 2V Green, 2V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 2,00689 € | 702,41 € |
| Unit Price without VAT: | 2,00689 € |
|---|---|
| Unit Price with VAT: | 2,38820 € |

