Similar

5640100812F | |
|---|---|
DigiKey Part Number | 5640100812F-ND |
Manufacturer | |
Manufacturer Product Number | 5640100812F |
Description | LED CBI 3MM 3X1 GREEN/YLW RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 2), Yellow (x 1) Diffused 2.1V Green, 2.1V Yellow 30mA Green, 20mA Yellow Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 2), Yellow (x 1) | |
Wavelength - Peak | 565nm, 585nm | |
Configuration | 3 High | |
Current | 30mA Green, 20mA Yellow | |
Millicandela Rating | 12.6mcd Green, 10mcd Yellow | |
Viewing Angle | 60° | |
Lens Type | Diffused | |
Voltage Rating | 2.1V Green, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 435 | 1,63011 € | 709,10 € |
| Unit Price without VAT: | 1,63011 € |
|---|---|
| Unit Price with VAT: | 1,93983 € |


