5615201060F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 1.315
Unit Price: 1,17000 €
Datasheet
Image for 5615201060F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5615201060F

DigiKey Part Number
5615201060F-ND
Manufacturer
Manufacturer Product Number
5615201060F
Description
LED CBI 5MM GREEN TH PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2.2V 20mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
34mcd
Series
Viewing Angle
50°
Packaging
Bulk
Lens Type
Diffused
Part Status
Obsolete
Voltage Rating
2.2V
Color
Green
Mounting Type
Through Hole
Wavelength - Peak
563nm
Base Product Number
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5612201060FDialight1.315350-2374-ND1,17000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes