LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2V 20mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5612201060F

DigiKey Part Number
350-2374-ND
Manufacturer
Manufacturer Product Number
5612201060F
Description
LED CBI 5MM GRN TH PC MNT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2V 20mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
32mcd
Series
Viewing Angle
50°
Packaging
Bulk
Lens Type
Diffused
Part Status
Active
Voltage Rating
2V
Color
Green
Mounting Type
Through Hole
Wavelength - Peak
565nm
Base Product Number
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.315
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,17000 €1,17 €
250,73280 €18,32 €
1000,62060 €62,06 €
5000,52834 €264,17 €
1.0000,49817 €498,17 €
2.0000,47259 €945,18 €
5.0000,44468 €2.223,40 €
10.0000,42730 €4.273,00 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €