Similar

5614301081F | |
|---|---|
DigiKey Part Number | 350-3536-ND |
Manufacturer | |
Manufacturer Product Number | 5614301081F |
Description | LED CBI 7X2.5MM YL TH PC MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2.1V 20mA Rectangle with Flat Top 7.00mm x 2.50mm Through Hole |
Datasheet | Datasheet |
Category | Millicandela Rating 5mcd |
Manufacturer Dialight | Viewing Angle 100° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Rectangle with Flat Top |
Part Status Active | Lens Size 7.00mm x 2.50mm |
Color Yellow | Voltage Rating 2.1V |
Wavelength - Peak 583nm | Mounting Type Through Hole |
Configuration Single | Base Product Number |
Current 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5614301055F | Dialight | 0 | 350-1743-ND | 2,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 1,09918 € | 714,47 € |
| Unit Price without VAT: | 1,09918 € |
|---|---|
| Unit Price with VAT: | 1,30802 € |


