LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2.1V 20mA Rectangle with Flat Top 7.00mm x 2.50mm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5614301055F

DigiKey Part Number
350-1743-ND
Manufacturer
Manufacturer Product Number
5614301055F
Description
LED CBI 7X2.5MM YL TH PC MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2.1V 20mA Rectangle with Flat Top 7.00mm x 2.50mm Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Millicandela Rating
8mcd
Manufacturer
Dialight
Viewing Angle
100°
Series
Lens Type
Diffused
Packaging
Bulk
Lens Style
Rectangle with Flat Top
Part Status
Active
Lens Size
7.00mm x 2.50mm
Color
Yellow
Voltage Rating
2.1V
Wavelength - Peak
583nm
Mounting Type
Through Hole
Configuration
Single
Base Product Number
Current
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,65000 €2,65 €
251,73000 €43,25 €
1001,50030 €150,03 €
5001,31244 €656,22 €
1.0001,25126 €1.251,26 €
2.0001,19946 €2.398,92 €
5.0001,14304 €5.715,20 €
Manufacturers Standard Package
Unit Price without VAT:2,65000 €
Unit Price with VAT:3,15350 €