5614301055 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 2,63000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2.1V 20mA Rectangle with Flat Top 7.00mm x 2.50mm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5614301055

DigiKey Part Number
350-1236-ND
Manufacturer
Manufacturer Product Number
5614301055
Description
LED CBI 7X2.5MM YL TH PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2.1V 20mA Rectangle with Flat Top 7.00mm x 2.50mm Through Hole
Product Attributes
Filter Similar Products
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
5mcd
Series
Viewing Angle
100°
Packaging
Bulk
Lens Type
Diffused
Part Status
Obsolete
Lens Style
Rectangle with Flat Top
Color
Yellow
Lens Size
7.00mm x 2.50mm
Wavelength - Peak
583nm
Voltage Rating
2.1V
Configuration
Single
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5614301055FDialight0350-1743-ND2,63000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes