Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5612601070 | |
|---|---|
DigiKey Part Number | 5612601070-ND |
Manufacturer | |
Manufacturer Product Number | 5612601070 |
Description | LED CBI 5MM YELLOW TH PC MNT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Clear 2.2V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Yellow | |
Wavelength - Peak | 583nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 50mcd | |
Viewing Angle | 35° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole |

