Image for 5612601070F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5612601070F

DigiKey Part Number
5612601070F-ND
Manufacturer
Manufacturer Product Number
5612601070F
Description
LED CBI 5MM YELLOW TH PC MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Clear 2.2V 10mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10mA
Manufacturer
Dialight
Millicandela Rating
50mcd
Series
Viewing Angle
35°
Packaging
Bulk
Lens Type
Clear
Part Status
Active
Voltage Rating
2.2V
Color
Yellow
Mounting Type
Through Hole
Wavelength - Peak
583nm
Base Product Number
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5250,46628 €711,08 €
Unit Price without VAT:0,46628 €
Unit Price with VAT:0,55487 €