5612501080 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 0,47561 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 0,44750 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 0,43872 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 0,43872 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 0,46628 €
Datasheet
Image for 5612501080 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5612501080

DigiKey Part Number
5612501080-ND
Manufacturer
Manufacturer Product Number
5612501080
Description
LED CBI 5MM GRN TH PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear 2.3V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
10mA
Manufacturer
Dialight
Millicandela Rating
70mcd
Series
Viewing Angle
24°
Packaging
Bulk
Lens Type
Clear
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Green
Lens Size
5mm, T-1 3/4
Wavelength - Peak
565nm
Voltage Rating
2.3V
Configuration
Single
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5612501050FDialight05612501050F-ND0,47561 €Parametric Equivalent
5612501060FDialight05612501060F-ND0,44750 €Parametric Equivalent
5612501070FDialight05612501070F-ND0,43872 €Parametric Equivalent
5612501080FDialight05612501080F-ND0,43872 €Parametric Equivalent
5612501090FDialight05612501090F-ND0,46628 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes