Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5612501050F | |
|---|---|
DigiKey Part Number | 5612501050F-ND |
Manufacturer | |
Manufacturer Product Number | 5612501050F |
Description | LED CBI 5MM GRN TH PC MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear 2.3V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
Category | Millicandela Rating 70mcd |
Manufacturer Dialight | Viewing Angle 24° |
Series | Lens Type Clear |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Green | Voltage Rating 2.3V |
Wavelength - Peak 565nm | Mounting Type Through Hole |
Configuration Single | Base Product Number |
Current 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5612501060F | Dialight | 0 | 5612501060F-ND | 0,44394 € | Parametric Equivalent |
| 5612501070F | Dialight | 0 | 5612501070F-ND | 0,43524 € | Parametric Equivalent |
| 5612501080F | Dialight | 0 | 5612501080F-ND | 0,43524 € | Parametric Equivalent |
| 5612501090F | Dialight | 0 | 5612501090F-ND | 0,46258 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.525 | 0,47183 € | 719,54 € |
| Unit Price without VAT: | 0,47183 € |
|---|---|
| Unit Price with VAT: | 0,56148 € |

