5612301080 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 2.843
Unit Price: 1,10000 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 0,47183 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 1,15000 €
Datasheet
Image for 5612301080 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5612301080

DigiKey Part Number
5612301080-ND
Manufacturer
Manufacturer Product Number
5612301080
Description
LED CBI 5MM YELLOW TH PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2.4V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
10mcd
Series
Viewing Angle
70°
Packaging
Bulk
Lens Type
Diffused
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Yellow
Lens Size
5mm, T-1 3/4
Wavelength - Peak
590nm
Voltage Rating
2.4V
Configuration
Single
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5612301070FDialight2.843350-2376-ND1,10000 €Parametric Equivalent
5612301080FDialight05612301080F-ND0,47183 €Parametric Equivalent
5612301090FDialight05612301090F-ND1,15000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes