Parametric Equivalent
Parametric Equivalent

5612301080F | |
|---|---|
DigiKey Part Number | 5612301080F-ND |
Manufacturer | |
Manufacturer Product Number | 5612301080F |
Description | LED CBI 5MM YELLOW TH PC MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2.4V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
Category | Millicandela Rating 10mcd |
Manufacturer Dialight | Viewing Angle 70° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Yellow | Voltage Rating 2.4V |
Wavelength - Peak 590nm | Mounting Type Through Hole |
Configuration Single | Base Product Number |
Current 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5612301070F | Dialight | 2.843 | 350-2376-ND | 1,10000 € | Parametric Equivalent |
| 5612301090F | Dialight | 0 | 5612301090F-ND | 1,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.525 | 0,47183 € | 719,54 € |
| Unit Price without VAT: | 0,47183 € |
|---|---|
| Unit Price with VAT: | 0,56148 € |



