5612301060 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 1,11000 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 2.868
Unit Price: 1,11000 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 0,47777 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 1,16000 €
Datasheet
Image for 5612301060 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5612301060

DigiKey Part Number
5612301060-ND
Manufacturer
Manufacturer Product Number
5612301060
Description
LED CBI 5MM YLW DIFF TH PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2.4V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Color
Yellow
Wavelength - Peak
590nm
Configuration
Single
Current
20mA
Millicandela Rating
10mcd
Viewing Angle
70°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
2.4V
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes