Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5612301050 | |
|---|---|
DigiKey Part Number | 5612301050-ND |
Manufacturer | |
Manufacturer Product Number | 5612301050 |
Description | LED CBI 5MM YELLOW TH PC MNT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2.4V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Yellow | |
Wavelength - Peak | 590nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | 70° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.4V | |
Mounting Type | Through Hole |




