Direct

5612201060 | |
|---|---|
DigiKey Part Number | 5612201060-ND |
Manufacturer | |
Manufacturer Product Number | 5612201060 |
Description | LED CBI 5MM GRN TH PC MNT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Dialight | Millicandela Rating 32mcd |
Series | Viewing Angle 50° |
Packaging Bulk | Lens Type Diffused |
Part Status Obsolete | Lens Style Round with Domed Top |
Color Green | Lens Size 5mm, T-1 3/4 |
Wavelength - Peak 565nm | Voltage Rating 2V |
Configuration Single | Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5612201060F | Dialight | 1.315 | 350-2374-ND | 1,18000 € | Direct |


