5611301090 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 290
Unit Price: 1,39000 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 302
Unit Price: 1,17000 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 0,50091 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 0,47383 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 0,51093 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 289
Unit Price: 1,17000 €
Datasheet
Image for 5611301090 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5611301090

DigiKey Part Number
5611301090-ND
Manufacturer
Manufacturer Product Number
5611301090
Description
LED CBI 5MM GRN TH PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 1.8V 2mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
2mA
Manufacturer
Dialight
Millicandela Rating
1.8mcd
Series
Viewing Angle
50°
Packaging
Bulk
Lens Type
Diffused
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Green
Lens Size
5mm, T-1 3/4
Wavelength - Peak
565nm
Voltage Rating
1.8V
Configuration
Single
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5501304FDialight290350-1625-ND1,39000 €Parametric Equivalent
5611301050FDialight302350-2812-ND1,17000 €Parametric Equivalent
5611301070FDialight05611301070F-ND0,50091 €Parametric Equivalent
5611301080FDialight05611301080F-ND0,47383 €Parametric Equivalent
5611301090FDialight05611301090F-ND0,51093 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes