Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5611301070F | |
|---|---|
DigiKey Part Number | 5611301070F-ND |
Manufacturer | |
Manufacturer Product Number | 5611301070F |
Description | LED CBI 5MM GRN TH PC MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 1.8V 2mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
Category | Millicandela Rating 1.8mcd |
Manufacturer Dialight | Viewing Angle 50° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Green | Voltage Rating 1.8V |
Wavelength - Peak 565nm | Mounting Type Through Hole |
Configuration Single | Base Product Number |
Current 2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5501304F | Dialight | 110 | 350-1625-ND | 1,40000 € | Parametric Equivalent |
| 5611301050F | Dialight | 302 | 350-2812-ND | 1,18000 € | Parametric Equivalent |
| 5611301080F | Dialight | 0 | 5611301080F-ND | 0,47762 € | Parametric Equivalent |
| 5611301090F | Dialight | 0 | 5611301090F-ND | 0,51501 € | Parametric Equivalent |
| 5611301100F | Dialight | 259 | 350-1734-ND | 1,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,50492 € | 706,89 € |
| Unit Price without VAT: | 0,50492 € |
|---|---|
| Unit Price with VAT: | 0,60085 € |




