Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5611301080 | |
|---|---|
DigiKey Part Number | 5611301080-ND |
Manufacturer | |
Manufacturer Product Number | 5611301080 |
Description | LED CBI 5MM GRN TH PC MNT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 1.8V 2mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
Category | Current 2mA |
Manufacturer Dialight | Millicandela Rating 1.8mcd |
Series | Viewing Angle 50° |
Packaging Bulk | Lens Type Diffused |
Part Status Obsolete | Lens Style Round with Domed Top |
Color Green | Lens Size 5mm, T-1 3/4 |
Wavelength - Peak 565nm | Voltage Rating 1.8V |
Configuration Single | Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5501304F | Dialight | 110 | 350-1625-ND | 1,40000 € | Parametric Equivalent |
| 5611301050F | Dialight | 302 | 350-2812-ND | 1,18000 € | Parametric Equivalent |
| 5611301070F | Dialight | 0 | 5611301070F-ND | 0,50492 € | Parametric Equivalent |
| 5611301080F | Dialight | 0 | 5611301080F-ND | 0,47762 € | Parametric Equivalent |
| 5611301090F | Dialight | 0 | 5611301090F-ND | 0,51501 € | Parametric Equivalent |




