5611301070 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 0,51093 €
Datasheet
Image for 5611301070 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5611301070

DigiKey Part Number
5611301070-ND
Manufacturer
Manufacturer Product Number
5611301070
Description
LED CBI 2MM GRN TH PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 1.8V 2mA Round with Flat Top 2.00mm Dia Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
2mA
Manufacturer
Dialight
Millicandela Rating
1.8mcd
Series
Viewing Angle
50°
Packaging
Bulk
Lens Type
Diffused
Part Status
Obsolete
Lens Style
Round with Flat Top
Color
Green
Lens Size
2.00mm Dia
Wavelength - Peak
565nm
Voltage Rating
1.8V
Configuration
Single
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5611301070FDialight05611301070F-ND0,51093 €Direct
Obsolete
This product is no longer manufactured. View Substitutes