Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5610901080 | |
|---|---|
DigiKey Part Number | 5610901080-ND |
Manufacturer | |
Manufacturer Product Number | 5610901080 |
Description | LED CBI 5MM ORNG TH PC MNT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Orange Diffused 1.9V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
Category | Current 10mA |
Manufacturer Dialight | Millicandela Rating 7mcd |
Series | Viewing Angle 60° |
Packaging Bulk | Lens Type Diffused |
Part Status Obsolete | Lens Style Round with Domed Top |
Color Orange | Lens Size 5mm, T-1 3/4 |
Wavelength - Peak 600nm | Voltage Rating 1.9V |
Configuration Single | Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5502504020F | Dialight | 0 | 350-5502504020F-ND | 0,42538 € | Parametric Equivalent |
| 5502504F | Dialight | 0 | 350-1638-ND | 0,45212 € | Parametric Equivalent |
| 5610901060F | Dialight | 0 | 5610901060F-ND | 0,72521 € | Parametric Equivalent |
| 5610901070F | Dialight | 0 | 5610901070F-ND | 0,72521 € | Parametric Equivalent |
| 5610901080F | Dialight | 0 | 5610901080F-ND | 0,72521 € | Parametric Equivalent |



