Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5610901080F | |
|---|---|
DigiKey Part Number | 5610901080F-ND |
Manufacturer | |
Manufacturer Product Number | 5610901080F |
Description | LED CBI 5MM ORNG TH PC MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Orange Diffused 1.9V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
Category | Millicandela Rating 7mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Orange | Voltage Rating 1.9V |
Wavelength - Peak 600nm | Mounting Type Through Hole |
Configuration Single | Base Product Number |
Current 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5502504020F | Dialight | 0 | 350-5502504020F-ND | 0,42878 € | Parametric Equivalent |
| 5502504F | Dialight | 0 | 350-1638-ND | 0,45574 € | Parametric Equivalent |
| 5610901060F | Dialight | 0 | 5610901060F-ND | 0,73102 € | Parametric Equivalent |
| 5610901070F | Dialight | 0 | 5610901070F-ND | 0,73102 € | Parametric Equivalent |
| 5610901090F | Dialight | 0 | 5610901090F-ND | 0,74563 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 975 | 0,73102 € | 712,74 € |
| Unit Price without VAT: | 0,73102 € |
|---|---|
| Unit Price with VAT: | 0,86991 € |



