5596401027F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 4
Unit Price: 9,29000 €
Datasheet
LED Panel Indicator White Clear 50° 3.2V 30mA Wire Leads - 14" (355.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5596401027F

DigiKey Part Number
5596401027F-ND
Manufacturer
Manufacturer Product Number
5596401027F
Description
LED PNL IND WHITE CLEAR 5MM LDS
Customer Reference
Detailed Description
LED Panel Indicator White Clear 50° 3.2V 30mA Wire Leads - 14" (355.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
3.2V
Manufacturer
Dialight
Current
30mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.25" (6.35mm)
Part Status
Obsolete
Lens Size
5mm, T-1 3/4
Type
LED
Lens Style
Round with Domed Top
Lamp Color
White
Millicandela Rating
2500mcd
Lens Color
Colorless
Viewing Angle
50°
Lens Transparency
Clear
Termination Style
Wire Leads - 14" (355.60mm)
Ratings
Vf (Typ), If (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5596401007FDialight4350-1596-ND9,29000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes