



5596401007F | |
|---|---|
DigiKey Part Number | 350-1596-ND |
Manufacturer | |
Manufacturer Product Number | 5596401007F |
Description | LED PNL IND WHITE CLEAR 5MM LDS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Clear 50° 3.2V 30mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Category | Voltage 3.2V |
Manufacturer Dialight | Current 30mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.25" (6.35mm) |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Domed Top |
Lamp Color White | Millicandela Rating 2500mcd |
Lens Color Colorless | Viewing Angle 50° |
Lens Transparency Clear | Termination Style Wire Leads - 14" (355.60mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,21000 € | 9,21 € |
| 10 | 7,09700 € | 70,97 € |
| 100 | 5,85950 € | 585,95 € |
| 500 | 5,32096 € | 2.660,48 € |
| 1.000 | 5,14629 € | 5.146,29 € |
| Unit Price without VAT: | 9,21000 € |
|---|---|
| Unit Price with VAT: | 10,95990 € |

