5596001007 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 58
Unit Price: 9,29000 €
Datasheet
LED Panel Indicator Blue Clear 30° 3.6V 30mA Wire Leads - 14" (355.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5596001007

DigiKey Part Number
350-1528-ND
Manufacturer
Manufacturer Product Number
5596001007
Description
LED PNL IND BLUE CLEAR 5MM LEADS
Customer Reference
Detailed Description
LED Panel Indicator Blue Clear 30° 3.6V 30mA Wire Leads - 14" (355.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
3.6V
Manufacturer
Dialight
Current
30mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.25" (6.35mm)
Part Status
Obsolete
Lens Size
5mm, T-1 3/4
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Blue
Millicandela Rating
650mcd
Lens Color
Colorless
Wavelength - Peak
470nm
Lens Transparency
Clear
Viewing Angle
30°
Ratings
Vf (Typ), If (Max)
Termination Style
Wire Leads - 14" (355.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5596001007FDialight58350-1594-ND9,29000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes