



5596001007F | |
|---|---|
DigiKey Part Number | 350-1594-ND |
Manufacturer | |
Manufacturer Product Number | 5596001007F |
Description | LED PNL IND BLUE CLEAR 5MM LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Clear 30° 3.6V 30mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Category | Current 30mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.25" (6.35mm) |
Packaging Bulk | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 1500mcd |
Lamp Color Blue | Wavelength - Peak 470nm |
Lens Color Colorless | Viewing Angle 30° |
Lens Transparency Clear | Termination Style Wire Leads - 14" (355.60mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5596001027F | Dialight | 613 | 350-3024-ND | 2,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,21000 € | 9,21 € |
| 10 | 7,09700 € | 70,97 € |
| 100 | 5,85950 € | 585,95 € |
| 500 | 5,32096 € | 2.660,48 € |
| 1.000 | 5,14629 € | 5.146,29 € |
| Unit Price without VAT: | 9,21000 € |
|---|---|
| Unit Price with VAT: | 10,95990 € |

