5595601802F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Dialight
In Stock: 0
Unit Price: 2,31000 €
Datasheet
Image for 5595601802F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5595601802F

DigiKey Part Number
5595601802F-ND
Manufacturer
Manufacturer Product Number
5595601802F
Description
LED PNL IND GREEN CLEAR 5MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Clear 24° 2.3V 30mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
2.3V
Manufacturer
Dialight
Current
30mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.25" (6.35mm)
Part Status
Active
Lens Size
5mm, T-1 3/4
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Green
Millicandela Rating
120mcd
Lens Color
Colorless
Wavelength - Peak
565nm
Lens Transparency
Clear
Viewing Angle
24°
Ratings
Vf (Typ), If (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5595601007FDialight0350-2808-ND2,31000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3002,59240 €777,72 €
Unit Price without VAT:2,59240 €
Unit Price with VAT:3,08496 €