Direct




5595601007F | |
|---|---|
DigiKey Part Number | 350-2808-ND |
Manufacturer | |
Manufacturer Product Number | 5595601007F |
Description | LED PNL IND GREEN CLEAR 5MM LDS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 24° 2.3V 30mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Category | Current 30mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.25" (6.35mm) |
Packaging Bulk | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 120mcd |
Lamp Color Green | Wavelength - Peak 565nm |
Lens Color Colorless | Viewing Angle 24° |
Lens Transparency Clear | Termination Style Wire Leads - 14" (355.60mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5595601027F | Dialight | 0 | 350-3020-ND | 2,96000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,67400 € | 16,74 € |
| 100 | 1,29420 € | 129,42 € |
| 500 | 1,12710 € | 563,55 € |
| 1.000 | 1,07265 € | 1.072,65 € |
| 2.000 | 1,02656 € | 2.053,12 € |
| 5.000 | 0,97631 € | 4.881,55 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |








