Parametric Equivalent




5595601027F | |
|---|---|
DigiKey Part Number | 350-3020-ND |
Manufacturer | |
Manufacturer Product Number | 5595601027F |
Description | LED PNL IND GREEN CLEAR 5MM LDS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 24° 2.3V 30mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.3V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 120mcd | |
Wavelength - Peak | 565nm | |
Viewing Angle | 24° | |
Termination Style | Wire Leads - 14" (355.60mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,17800 € | 21,78 € |
| 100 | 1,70420 € | 170,42 € |
| 500 | 1,49618 € | 748,09 € |
| 1.000 | 1,42848 € | 1.428,48 € |
| 2.000 | 1,37120 € | 2.742,40 € |
| 5.000 | 1,30878 € | 6.543,90 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |


