Similar

5595401023F | |
|---|---|
DigiKey Part Number | 5595401023F-ND |
Manufacturer | |
Manufacturer Product Number | 5595401023F |
Description | LED PNL IND ORANGE DIFF 5MM LDS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Orange Diffused 50° 2.2V 25mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Current 25mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.25" (6.35mm) |
Packaging Bulk | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 34mcd |
Lamp Color Orange | Wavelength - Peak 610nm |
Lens Color Orange | Viewing Angle 50° |
Lens Transparency Diffused | Termination Style Wire Leads - 6" (152.40mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5595401027F | Dialight | 591 | 350-3018-ND | 2,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,15323 € | 807,26 € |
| Unit Price without VAT: | 1,15323 € |
|---|---|
| Unit Price with VAT: | 1,37234 € |


