
5595401027F | |
|---|---|
DigiKey Part Number | 350-3018-ND |
Manufacturer | |
Manufacturer Product Number | 5595401027F |
Description | LED PNL IND ORANGE DIFF 5MM LDS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Orange Diffused 50° 2.2V 25mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Orange | |
Lens Color | Orange | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.2V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 34mcd | |
Wavelength - Peak | 610nm | |
Viewing Angle | 50° | |
Termination Style | Wire Leads - 14" (355.60mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,93100 € | 19,31 € |
| 100 | 1,50290 € | 150,29 € |
| 500 | 1,31456 € | 657,28 € |
| 1.000 | 1,25323 € | 1.253,23 € |
| 2.000 | 1,20133 € | 2.402,66 € |
| 5.000 | 1,14476 € | 5.723,80 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |

