5595401007F is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 491
Unit Price: 2,64000 €
Datasheet
LED Panel Indicator Orange Diffused 50° 2.2V 25mA Wire Leads - 14" (355.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5595401007F

DigiKey Part Number
350-2578-ND
Manufacturer
Manufacturer Product Number
5595401007F
Description
LED PNL IND ORANGE DIFF 5MM LDS
Customer Reference
Detailed Description
LED Panel Indicator Orange Diffused 50° 2.2V 25mA Wire Leads - 14" (355.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
25mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.25" (6.35mm)
Packaging
Bulk
Lens Size
5mm, T-1 3/4
Part Status
Discontinued at DigiKey
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
34mcd
Lamp Color
Orange
Wavelength - Peak
610nm
Lens Color
Orange
Viewing Angle
50°
Lens Transparency
Diffused
Termination Style
Wire Leads - 14" (355.60mm)
Ratings
Vf (Typ), If (Max)
Base Product Number
Voltage
2.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5595401027FDialight491350-3018-ND2,64000 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes