5595201001F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Dialight
In Stock: 30
Unit Price: 2,52000 €
Datasheet
LED Panel Indicator Green Diffused 50° 2.2V 25mA PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green Diffused 50° 2.2V 25mA PC Pin
5595201001F
5595201001F

5595201001F

DigiKey Part Number
350-2807-ND
Manufacturer
Manufacturer Product Number
5595201001F
Description
LED PNL IND GREEN DIFF 5MM PC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 50° 2.2V 25mA PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
25mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.25" (6.35mm)
Packaging
Bulk
Lens Size
5mm, T-1 3/4
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
34mcd
Lamp Color
Green
Wavelength - Peak
563nm
Lens Color
Green
Viewing Angle
50°
Lens Transparency
Diffused
Termination Style
PC Pin
Ratings
Vf (Typ), If (Max)
Base Product Number
Voltage
2.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5595201003FDialight30350-3014-ND2,52000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,63000 €1,63 €
251,03680 €25,92 €
1000,88650 €88,65 €
5000,76328 €381,64 €
1.0000,72306 €723,06 €
2.0000,68899 €1.377,98 €
5.0000,65183 €3.259,15 €
10.0000,62871 €6.287,10 €
Manufacturers Standard Package
Unit Price without VAT:1,63000 €
Unit Price with VAT:1,93970 €