
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 1.9V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 29mcd | |
Wavelength - Peak | 585nm | |
Viewing Angle | 50° | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 25 | 0,98200 € | 24,55 € |
| 100 | 0,83830 € | 83,83 € |
| 500 | 0,72026 € | 360,13 € |
| 1.000 | 0,68171 € | 681,71 € |
| 2.000 | 0,64905 € | 1.298,10 € |
| 5.000 | 0,61342 € | 3.067,10 € |
| 10.000 | 0,59125 € | 5.912,50 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |


