5593601801 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 4,16754 €
Datasheet
Image for 5593601801 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5593601801

DigiKey Part Number
5593601801-ND
Manufacturer
Manufacturer Product Number
5593601801
Description
LED PNL IND GRN/YLW 5MM LEADS
Customer Reference
Detailed Description
LED Panel Indicator Green, Yellow 65° 1.6V Green, 1.6V Yellow 30mA Green, 30mA Yellow Wire Wrap
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30mA Green, 30mA Yellow
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.25" (6.35mm)
Packaging
Bulk
Lens Size
5mm, T-1 3/4
Part Status
Obsolete
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
20mcd Green, 20mcd Yellow
Lamp Color
Green, Yellow
Wavelength - Peak
565nm Green, 583nm Yellow
Ratings
Vf (Typ), If (Max)
Viewing Angle
65°
Voltage
1.6V Green, 1.6V Yellow
Termination Style
Wire Wrap
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5593601801FDialight0350-3529-ND4,16754 €Direct
Obsolete
This product is no longer manufactured. View Substitutes