
5593601801F | |
|---|---|
DigiKey Part Number | 350-3529-ND |
Manufacturer | |
Manufacturer Product Number | 5593601801F |
Description | LED PNL IND GRN/YLW 5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Yellow 65° 1.6V Green, 1.6V Yellow 30mA Green, 30mA Yellow |
Datasheet | Datasheet |
Category | Current 30mA Green, 30mA Yellow |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.25" (6.35mm) |
Packaging Bulk | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 20mcd Green, 20mcd Yellow |
Lamp Color Green, Yellow | Wavelength - Peak 565nm Green, 583nm Yellow |
Ratings Vf (Typ), If (Max) | Viewing Angle 65° |
Voltage 1.6V Green, 1.6V Yellow | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 4,16754 € | 729,32 € |
| Unit Price without VAT: | 4,16754 € |
|---|---|
| Unit Price with VAT: | 4,95937 € |

