5581801001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 0,94481 €
Datasheet
Image for 5581801001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5581801001

DigiKey Part Number
5581801001-ND
Manufacturer
Manufacturer Product Number
5581801001
Description
LED PNL IND RED DIFF 3MM LEADS
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 60° 1.8V 40mA Wire Wrap
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
1.8V
Manufacturer
Dialight
Current
40mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.16" (4.06mm)
Part Status
Obsolete
Lens Size
3mm, T-1
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Red
Millicandela Rating
60mcd
Lens Color
Red
Wavelength - Peak
660nm
Lens Transparency
Diffused
Viewing Angle
60°
Ratings
Vf (Typ), If (Max)
Termination Style
Wire Wrap
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5581801001FDialight05581801001F-ND0,94481 €Direct
Obsolete
This product is no longer manufactured. View Substitutes