LED Panel Indicator Red Diffused 60° 1.8V 40mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5581801001F

DigiKey Part Number
5581801001F-ND
Manufacturer
Manufacturer Product Number
5581801001F
Description
LED PNL IND RED DIFFUSED 3MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 60° 1.8V 40mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
1.8V
Manufacturer
Dialight
Current
40mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.16" (4.06mm)
Part Status
Active
Lens Size
3mm, T-1
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Red
Millicandela Rating
60mcd
Lens Color
Red
Wavelength - Peak
660nm
Lens Transparency
Diffused
Viewing Angle
60°
Ratings
Vf (Typ), If (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8000,94481 €755,85 €
Unit Price without VAT:0,94481 €
Unit Price with VAT:1,12432 €