5581201801 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 1,55430 €
Datasheet
Image for 5581201801 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5581201801

DigiKey Part Number
5581201801-ND
Manufacturer
Manufacturer Product Number
5581201801
Description
LED PNL IND YELLOW DIFF 3MM LDS
Customer Reference
Detailed Description
LED Panel Indicator Yellow Diffused 60° 1.8V 7mA Wire Wrap
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
1.8V
Manufacturer
Dialight
Current
7mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.16" (4.06mm)
Part Status
Obsolete
Lens Size
3mm, T-1
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Yellow
Millicandela Rating
1.4mcd
Lens Color
Yellow
Wavelength - Peak
585nm
Lens Transparency
Diffused
Viewing Angle
60°
Ratings
Vf (Typ), If (Max)
Termination Style
Wire Wrap
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5581201801FDialight05581201801F-ND1,55430 €Direct
Obsolete
This product is no longer manufactured. View Substitutes