5581201801F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 516
Unit Price: 1,94000 €
Datasheet
Image for 5581201801F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5581201801F

DigiKey Part Number
5581201801F-ND
Manufacturer
Manufacturer Product Number
5581201801F
Description
LED PNL IND YELLOW DIFFUSED 3MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Diffused 60° 1.8V 7mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
1.8V
Manufacturer
Dialight
Current
7mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.16" (4.06mm)
Part Status
Active
Lens Size
3mm, T-1
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Yellow
Millicandela Rating
1.4mcd
Lens Color
Yellow
Wavelength - Peak
585nm
Lens Transparency
Diffused
Viewing Angle
60°
Ratings
Vf (Typ), If (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5581201001FDialight516350-2568-ND1,94000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5001,58538 €792,69 €
Unit Price without VAT:1,58538 €
Unit Price with VAT:1,88660 €