5563805304 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 50,28000 €
Datasheet
LED Panel Indicator Blue Fresnel 125V 9.5mA Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Blue Fresnel 125V 9.5mA Screw Terminal
556-3x0(3,4,5)-304

5563805304

DigiKey Part Number
350-1444-ND
Manufacturer
Manufacturer Product Number
5563805304
Description
LED PNL IND BLUE FRESNL SRW TER
Customer Reference
Detailed Description
LED Panel Indicator Blue Fresnel 125V 9.5mA Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AC
Manufacturer
Dialight
Voltage
125V
Series
Current
9.5mA
Packaging
Bulk
Panel Cutout Shape
Round
Part Status
Obsolete
Panel Cutout Dimensions
1.12" (28.45mm)
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Blue
Termination Style
Screw Terminal
Lens Color
Blue
Ingress Protection
IP66, NEMA 4X
Lens Transparency
Fresnel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5563805304FDialight0350-3420-ND50,28000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes